7-1437569-2 | Alcoswitch
Lens kit, round, Ø 15.01 mm, (H) 10.69 mm, red, for pushbutton switch, 7-1437569-2
Order No.: 19G1510
EAN: 4099889328769
MPN:
7-1437569-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available in 12 Days: 1,026 pcs. - if ordered today
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
100 pcs.
2.1777 €
250 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens set, 7-1437569-2, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Round, Tactile: Yes, Lens Color: Red, Switch Boot & Accessory Color: Red, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Round Button Switches or Round Pilot Lights, Comment: Lens sets include, button, diffuser and cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lens kit | |
| Version | round | |
| diameter | 15.01 mm | |
| Height | 10.69 mm | |
| Colour | red | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |