6-1437621-9 | Alcoswitch
Button, cylindrical, Ø 31.75 mm, (H) 19.05 mm, black, for rotary switch, 6-1437621-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9202 € *
Available in 12 Days: 372 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
5 pcs.
19.8373 €
10 pcs.
18.5640 €
25 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 6-1437621-9, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Diamond Knurl, Switch Knob Material: 5056 Aluminum Alloy, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 31.75 mm, Indicator Style: Line, Indicator Location: Side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 31.75 mm | |
| Height | 19.05 mm | |
| Colour | black | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |