5-1437624-0 | Alcoswitch
Button, cylindrical, Ø 19 mm, (H) 11.94 mm, black, for rotary switch, 5-1437624-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available in 12 Days: 450 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2725 €
25 pcs.
3.0583 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 5-1437624-0, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Fluted, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 19 mm, Indicator Style: Line, Indicator Location: Top, Side & Skirt, Comment: Top spun aluminum inlay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 19 mm | |
| Height | 11.94 mm | |
| Colour | black | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |