4-1437624-7 | Alcoswitch
Button, cylindrical, Ø 38.1 mm, (H) 17.6 mm, black, for rotary switch, 4-1437624-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 22 Weeks
Switch Knob, 4-1437624-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Fluted, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 38.1 mm, Indicator Style: Line, Indicator Location: Top, Side & Skirt, Comment: Top spun aluminum inlay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 38.1 mm | |
| Height | 17.6 mm | |
| Colour | black | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |