4-1437624-4 | Alcoswitch
Button, cylindrical, Ø 15.9 mm, (H) 11.99 mm, black, for rotary switch, 4-1437624-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 4-1437624-4, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Fluted, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 3.17 mm, Switch Knob Diameter: 15.9 mm, Indicator Style: Line, Indicator Location: Top & Side, Comment: Top spun aluminum inlay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 15.9 mm | |
| Height | 11.99 mm | |
| Colour | black | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |