2311402-5 | Alcoswitch
Actuator, round, Ø 10.2 mm, (H) 3.5 mm, yellow, for input pushbutton, 2311402-5
Order No.: 71P6473
EAN: 4099891745943
MPN:
2311402-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 732 pcs. - if ordered today
Tactile switch, 2311402-5, Alcoswitch
Tactile switch, Round actuator style, Vertical, Cap height 3,5 mm, Temperature rating -40 - 85 °C, Loose piece.
Applications
- Industrial equipment
- Building automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | round | |
| diameter | 10.2 mm | |
| Height | 3.5 mm | |
| Colour | yellow | |
| Suitable for | input pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |