2311402-2 | Alcoswitch
Actuator, round, Ø 10.2 mm, (H) 3.5 mm, black, for input pushbutton, 2311402-2
Order No.: 71P6472
EAN: 4099891745936
MPN:
2311402-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 2,290 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 2311402-2, Alcoswitch
Tactile switch, Round actuator style, Vertical, Cap height 3,5 mm, Temperature rating -40 - 85 °C, Loose piece.
Applications
- Industrial equipment
- Building automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | round | |
| diameter | 10.2 mm | |
| Height | 3.5 mm | |
| Colour | black | |
| Suitable for | input pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |