2-1437624-7 | Alcoswitch
Button, cylindrical, Ø 20.3 mm, (H) 14.3 mm, black, for rotary switch, 2-1437624-7
Order No.: 39P8834
EAN: 4099889329766
MPN:
2-1437624-7
PKD60B1/4
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 15 Weeks
Switch Knob, 2-1437624-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Molded Phenolic Resin, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 20.3 mm, Indicator Style: Arrowhead, Indicator Location: On Skirt, Comment: Top spun aluminum inlay
Technical specifications
Colour | black | |
diameter | 20.3 mm | |
Height | 14.3 mm | |
Product type | button | |
Version | cylindrical | |
Suitable for | rotary switch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |