1825620-1 | Alcoswitch
Adapter, cylindrical, Ø 6.35 mm, (H) 9.5 mm, silver, for rotary switch, 1825620-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 3,642 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 1825620-1, Alcoswitch
Switch Knob Product Type: Shaft Hole Adapter, Spin Plate: Without, Switch Knob Material: Brass, Switch Knob Color: Silver, Shaft Size: 3.17 mm, Switch Knob Diameter: 6.35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | cylindrical | |
| diameter | 6.35 mm | |
| Height | 9.5 mm | |
| Colour | silver | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |