1825069-1 | Alcoswitch
Sleeve seal, round, Ø 15 mm, (H) 10 mm, black, for pushbutton switch, 1825069-1
Order No.: 19G1692
EAN: 4099889328929
MPN:
1825069-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-button switch sleeve seal, 1825069-1, Alcoswitch
Product Type: Accessory, Switch Boot Accessory Type: Pushbutton Switch Boot Seal, Style: Round, Cap Color: Black, Switch Boot & Accessory Color: Black, Cap Diameter: , Switch Boot & Accessory For Use With: Green Series Push Button Switches, Packaging Method: Box & Carton, Comment: See Drawings 1805040 and 1805041 for switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve seal | |
| Version | round | |
| diameter | 15 mm | |
| Height | 10 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |