1825068-1 | Alcoswitch
Sleeve seal, round, Ø 10 mm, (H) 8 mm, black, for pushbutton switch, 1825068-1
Order No.: 19G1686
EAN: 4099889328905
MPN:
1825068-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 26 Weeks
Push-button switch sleeve seal, 1825068-1, Alcoswitch
Product Type: Accessory, Switch Boot Accessory Type: Pushbutton Switch Boot Seal, Style: Round, Cap Color: Black, Switch Boot & Accessory Color: Black, Cap Diameter: , Switch Boot & Accessory For Use With: Green Series Push Button Switches, Packaging Method: Box & Carton, Comment: See Drawings 1805040 and 1805041 for switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve seal | |
| Version | round | |
| diameter | 10 mm | |
| Height | 8 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |