2351454-1 | Alcoswitch

Miniature snap-action switche, solder connection, roller hinge lever, 0.49 N, 5 A/125 VAC, 3 A/250 VAC, 30 VDC, 2351454-1

Order No.: 12G0785
MPN:
2351454-1
SMINSA SW WH-HLV 1.47N 5A/3A AC 3A DC SP
Series: SAJ
2351454-1 Alcoswitch Snap Action Switches Image 1
2351454-1 Alcoswitch Snap Action Switches Image 2
2351454-1 Alcoswitch Snap Action Switches Image 3
2351454-1 Alcoswitch Snap Action Switches Image 4
2351454-1 Alcoswitch Snap Action Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature snap-action switch, 2351454-1, Alcoswitch

3 A / 5 A Snap Action Switch, Single Pole - Double Throw, Configuration (Pole-Throw), Wheel Actuator, 30 VDC, 125 VAC / 250 VAC.

Technical specifications
Filter Property Value
Actuator roller hinge lever
actuating force 0.49 N
Switching point 14.5 mm ±0.8 mm
Connection solder connection
Design straight
Shell Material thermoplastic
Breaking capacity 5 A/125 VAC, 3 A/250 VAC, 30 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes