2351453-1 | Alcoswitch
Miniature snap-action switche, solder connection, roller hinge lever, 0.49 N, 5 A/125 VAC, 3 A/250 VAC, 30 VDC, 2351453-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature snap-action switch, 2351453-1, Alcoswitch
3 A / 5 A Snap Action Switch, Single Pole - Double Throw, Configuration (Pole-Throw), Roller, Simulated Actuator, 30 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | roller hinge lever | |
| actuating force | 0.49 N | |
| Switching point | 10.7 mm ±0.8 mm | |
| Connection | solder connection | |
| Design | straight | |
| Shell Material | thermoplastic | |
| Breaking capacity | 5 A/125 VAC, 3 A/250 VAC, 30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |