6-2319848-5 | Alcoswitch
DIP switche, Off-On, 2 pole, straight, 0.025 A/24 VDC, 6-2319848-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available in 12 Days: 900 pcs. - if ordered today
Switch, 6-2319848-5, Alcoswitch
The 6-2319848-5 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.
Features
- Recessed actuators for design flexibility
- Gold contact plating for high reliability and corrosion resistance
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 2 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.025 A/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |