6-2319848-3 | Alcoswitch

DIP switche, Off-On, 12 pole, straight, 0.025 A/24 VDC, 6-2319848-3

Order No.: 72P0525
EAN: 4099891654337
MPN:
6-2319848-3
Series: EDS
6-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 1
6-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 2
6-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 3
6-2319848-3 Alcoswitch Slide Switches and Coding Switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 12 Days: 1,710 pcs. - if ordered today
Total Price:
1,595.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.7731 €

Switch, 6-2319848-3, Alcoswitch

The 6-2319848-3 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 12 pole
Actuation on top
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes