5435802-9 | Alcoswitch

DIP switche, Off-On, 8 pole, angled, 1.5 A/50 VDC, 5435802-9

Order No.: 19G1612
EAN: 4099889205169
MPN:
5435802-9
5435802-9 Alcoswitch Slide Switches and Coding Switches Image 1
5435802-9 Alcoswitch Slide Switches and Coding Switches Image 2
5435802-9 Alcoswitch Slide Switches and Coding Switches Image 3
5435802-9 Alcoswitch Slide Switches and Coding Switches Image 4
5435802-9 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available in 12 Days: 1,036 pcs. - if ordered today
Total Price:
216.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
3.0940 €

DIP Switch, 5435802-9, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Piano (Side Actuated), Number of Positions: 8, Number of Switches: 8, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 50 VDC, Seal Type: Strippable, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Gold, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: 1.5 A, Contact Base Material: Copper Alloy, Termination Post Length: 3.56 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, Low Profile: Yes, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyester GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 7.36 mm, Operating Temperature Range: -55 – 105 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 14

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1.5 A/50 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes