5435166-2 | Alcoswitch
DIP switche, Off-On, 4 pole, straight, 1.5 A/50 VDC, 5435166-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 12 Days: 2,850 pcs. - if ordered today
Total Price:
227.59 € *
Price list
Quantity
Price per unit*
75 pcs.
3.0345 €
200 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide/encoder switch, 5435166-2, Alcoswitch
DIP Switch, Gold, Black housing, Polyester GF, 4 Switch, -55-105 °C, DIP, Recessed rocker actuator style, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 4 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 1.5 A/50 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |