5161390-9 | Alcoswitch

DIP switche, Off-On, 9 pole, straight, 100 mA/50 VDC, 5161390-9

Order No.: 19G1616
EAN: 4099889205176
MPN:
5161390-9
5161390-9 Alcoswitch Slide Switches and Coding Switches Image 1
5161390-9 Alcoswitch Slide Switches and Coding Switches Image 2
5161390-9 Alcoswitch Slide Switches and Coding Switches Image 3
5161390-9 Alcoswitch Slide Switches and Coding Switches Image 4
5161390-9 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Available in 12 Days: 1,617 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
5 pcs.
8.0682 €
10 pcs.
7.5446 €
25 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 5161390-9, TE Connectivity

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Slide, Number of Positions: 9, Number of Switches: 9, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 50 VDC, Actuator Color: Red, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Tin, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: .01 A, Contact Base Material: Phosphor Bronze, Termination Post Length: 3.2 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Natural, DIP & SIP Switch Housing Material: Nylon - GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.5 mm, Operating Temperature Range: -25 – 70 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 2000, Comment: Soldering in "off" position only

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 9 pole
Actuation on top
Design straight
Connection PCB pin
contact surface tin-plated
Grid 2.54 mm
Breaking capacity 100 mA/50 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes