5-435470-5 | Alcoswitch
DIP switche, Off-On, 4 pole, straight, 0.025 A/24 VDC, 5-435470-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1031 € *
Available in 12 Days: 112 pcs. - if ordered today
Total Price:
252.58 € *
Price list
Quantity
Price per unit*
25 pcs.
10.1031 €
50 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide/encoder switch, 5-435470-5, Alcoswitch
DIP Switch, Gold, Black housing, Polyester GF, 1 Switch, -55-105 °C, DIP, Lever (Top Actuated) Actuator style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 4 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 0.025 A/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |