5-2319848-8 | Alcoswitch

DIP switche, Off-On, 6 pole, straight, 0.025 A/24 VDC, 5-2319848-8

Order No.: 71P9771
EAN: 4099891654245
MPN:
5-2319848-8
Series: EDS
5-2319848-8 Alcoswitch Slide Switches and Coding Switches Image 1
5-2319848-8 Alcoswitch Slide Switches and Coding Switches Image 2
5-2319848-8 Alcoswitch Slide Switches and Coding Switches Image 3
5-2319848-8 Alcoswitch Slide Switches and Coding Switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
1,145.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.2733 €

Switch, 5-2319848-8, Alcoswitch

The 5-2319848-8 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 6 pole
Actuation on top
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes