5-2319764-9 | Alcoswitch
DIP switche, On-Off, 8 pole, straight, 0.025 A/24 VDC, 5-2319764-9
Unit Price (€ / pc.)
3.0940 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0940 €
150 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 5-2319764-9, Alcoswitch
The 5-2319764-9 is designed for space-saving and streamlined manufacturing with full Surface mount products.
Features
- Gold contact plating for high reliability and corrosion resistance
- Piano-style actuators for edge of PCB mounting of switch
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
Breaking capacity | 0.025 A/24 VDC | |
Grid | 2.54 mm | |
Pin number | 8 pole | |
Version | DIP switche | |
Design | straight | |
Actuation | lateral | |
Connection | gull-wing | |
Shift position | On-Off |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |