5-2319764-7 | Alcoswitch
DIP switche, 4 pole, straight, 0.025 A/24 VDC, 5-2319764-7
Unit Price (€ / pc.)
2.5942 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
207.54 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5942 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch, 5-2319764-7, Alcoswitch
The 5-2319764-7 is designed for space-saving and streamlined manufacturing with full Surface mount products.
Features
- Gold contact plating for high reliability and corrosion resistance
- Piano-style actuators for edge of PCB mounting of switch
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
Breaking capacity | 0.025 A/24 VDC | |
Grid | 2.54 mm | |
Pin number | 4 pole | |
Version | DIP switche | |
Design | straight | |
Actuation | lateral | |
Connection | gull-wing |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |