4-5435640-1 | Alcoswitch

DIP switche, Off-On, 10 pole, straight, 1 A/40 VDC, 4-5435640-1

Order No.: 19G1581
EAN: 4099889205114
MPN:
4-5435640-1
4-5435640-1 Alcoswitch Slide Switches and Coding Switches Image 1
4-5435640-1 Alcoswitch Slide Switches and Coding Switches Image 2
4-5435640-1 Alcoswitch Slide Switches and Coding Switches Image 3
4-5435640-1 Alcoswitch Slide Switches and Coding Switches Image 4
4-5435640-1 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available in 5 Days: 5,478 pcs. - if ordered today
Total Price:
267.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
77 pcs.
3.4748 €

DIP Switch, 4-5435640-1, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Rocker (Top Actuated), Number of Positions: 10, Number of Switches: 10, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 40 VDC, Seal Type: Standard, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Gold, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 3.56 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Blue, DIP & SIP Switch Housing Material: Polyester GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.636 mm, Packaging Quantity: 14, Comment: All switches are bottom sealed.

Technical specifications
Filter Property Value
Version DIP switche
Pin number 10 pole
Connection PCB pin
Breaking capacity 1 A/40 VDC
Design straight
contact surface gold-plated
Shift position Off-On
Grid 2.54 mm
Actuation on top
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15