4-435640-0 | Alcoswitch

DIP switche, Off-On, 9 pole, straight, 1 A/40 VDC, 4-435640-0

Order No.: 19G1588
EAN: 4099889205145
MPN:
4-435640-0
4-435640-0 Alcoswitch Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,363.05 € *
Price list
Quantity
Price per unit*
1008 pcs.
2.3443 €
2016 pcs.
2.2729 €
5004 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 4-435640-0, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Rocker (Top Actuated), Number of Positions: 9, Number of Switches: 9, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 40 VDC, Seal Type: Standard, Contact Mating Area Plating Thickness: , DIP & SIP Switch Contact Mating Area Plating Material: Gold, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 3.56 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Blue, DIP & SIP Switch Housing Material: Polyester GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.64 mm, Operating Temperature Range: -55 – 105 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 12

Technical specifications
Filter Property Value
Connection PCB pin
Pin number 9 pole
Breaking capacity 1 A/40 VDC
Actuation on top
contact surface gold-plated
Grid 2.54 mm
Version DIP switche
Shift position Off-On
Design straight
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead