4-2319848-5 | Alcoswitch

DIP switche, Off-On, 3 pole, straight, 0.025 A/24 VDC, 4-2319848-5

Order No.: 71P8969
EAN: 4099891654122
MPN:
4-2319848-5
Series: EDS
4-2319848-5 Alcoswitch Slide Switches and Coding Switches Image 1
4-2319848-5 Alcoswitch Slide Switches and Coding Switches Image 2
4-2319848-5 Alcoswitch Slide Switches and Coding Switches Image 3
4-2319848-5 Alcoswitch Slide Switches and Coding Switches Image 4
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1,028.16 € *
Price list
Quantity
Price per unit*
900 pcs.
1.1424 €
1800 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch, 4-2319848-5, Alcoswitch

The 4-2319848-5 is designed for space-saving and streamlined manufacturing with full Surface mount products. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing centerline spacing.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
contact surface gold-plated
Breaking capacity 0.025 A/24 VDC
Grid 2.54 mm
Pin number 3 pole
Version DIP switche
Design straight
Actuation on top
Connection gull-wing
Shift position Off-On
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes