4-2319764-5 | Alcoswitch
DIP switche, On-Off, 10 pole, straight, 0.025 A/24 VDC, 4-2319764-5
Unit Price (€ / pc.)
2.3681 € *
Available in 5 Days: 700 pcs. - if ordered today
Switch, 4-2319764-5, Alcoswitch
The 4-2319764-5 is designed for space-saving and streamlined manufacturing with full Surface mount products.
Features
- Gold contact plating for high reliability and corrosion resistance
- Piano-style actuators for edge of PCB mounting of switch
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 2.54 mm | |
Pin number | 10 pole | |
Version | DIP switche | |
Connection | gull-wing | |
Breaking capacity | 0.025 A/24 VDC | |
Shift position | On-Off | |
Design | straight | |
contact surface | gold-plated | |
Actuation | lateral |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |