3-5435640-6 | Alcoswitch

DIP switche, Off-On, 5 pole, straight, 1 A/40 VDC, 3-5435640-6

Order No.: 19G1584
EAN: 4099889205121
MPN:
3-5435640-6
3-5435640-6 Alcoswitch Slide Switches and Coding Switches Image 1
3-5435640-6 Alcoswitch Slide Switches and Coding Switches Image 2
3-5435640-6 Alcoswitch Slide Switches and Coding Switches Image 3
3-5435640-6 Alcoswitch Slide Switches and Coding Switches Image 4
3-5435640-6 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

No longer in assortment

Unit Price (€ / pc.)
1.4756 € *
Available: 80 pcs.
Available in 12 Days: 1,705 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 3-5435640-6, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Rocker (Top Actuated), Number of Positions: 5, Number of Switches: 5, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 40 VDC, Seal Type: Standard, Solder Tail Contact Plating: Tin, DIP & SIP Switch Contact Mating Area Plating Material: Gold, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 3.56 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Blue, DIP & SIP Switch Housing Material: Polyester GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.636 mm, UL Flammability Rating: UL 94V-0, Packaging Quantity: 21

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 5 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/40 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes