3-2319747-0 | Alcoswitch

DIP switche, 10 pole, straight, 0.025 A/24 VDC, 3-2319747-0

Order No.: 71P7931
EAN: 4099891653941
MPN:
3-2319747-0
Series: TDS
3-2319747-0 Alcoswitch Slide Switches and Coding Switches Image 1
3-2319747-0 Alcoswitch Slide Switches and Coding Switches Image 2
3-2319747-0 Alcoswitch Slide Switches and Coding Switches Image 3
3-2319747-0 Alcoswitch Slide Switches and Coding Switches Image 4
3-2319747-0 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
2,002.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
2.2253 €

Switch, 3-2319747-0, Alcoswitch

The 3-2319747-0 is designed for unique coding and streamlined manufacturing with full Surface mount products. The tri-state positioning allows for more advanced address setting on the DIP switch, thus providing more security in the application.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
Version DIP switche
Pin number 10 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes