3-1825010-8 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 0.4 A/20 VDC, 3-1825010-8

Order No.: 19G1204
EAN: 4099889204490
MPN:
3-1825010-8
ASE62G04
Series: ASE
3-1825010-8 Alcoswitch Slide Switches and Coding Switches Image 1
3-1825010-8 Alcoswitch Slide Switches and Coding Switches Image 2
3-1825010-8 Alcoswitch Slide Switches and Coding Switches Image 3
3-1825010-8 Alcoswitch Slide Switches and Coding Switches Image 4
3-1825010-8 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 84 Weeks
Total Price:
15,245.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1008 pcs.
15.1249 €

Slide Switch, 3-1825010-8, TE Connectivity

Terminal Configuration: Standard, Actuator Style: Extended, Top, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 6, Operating Function: On On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 2.79 mm, Actuator Material: Nylon, Actuator Color: Natural, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention: Without, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 2.79 mm, Stamped Marking: With, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes