3-1437580-7 | Alcoswitch

Slide switch, on-on-on-on, 1 pole, straight, 300 mA/125 VAC, 3-1437580-7

Order No.: 19G1253
EAN: 4099889204698
MPN:
3-1437580-7
MSSA1450
Series: MSSA
3-1437580-7 Alcoswitch Slide Switches and Coding Switches Image 1
3-1437580-7 Alcoswitch Slide Switches and Coding Switches Image 2
3-1437580-7 Alcoswitch Slide Switches and Coding Switches Image 3
3-1437580-7 Alcoswitch Slide Switches and Coding Switches Image 4
3-1437580-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
20.6703 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,134.06 € *
Price list
Quantity
Price per unit*
200 pcs.
20.6703 €
250 pcs.
20.2657 €
500 pcs.
19.7540 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 3-1437580-7, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Extended, Top, Configuration (Pole-Throw): Single Pole - Four Throw, Number of Actuators: Single, Number of Slide Switch Positions: 4, Operating Function: On On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: Polyester, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 9.35 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
contact surface silver-plated
Pin number 1 pole
Breaking capacity 300 mA/125 VAC
Shift position on-on-on-on
Design straight
Connection PCB pin
Actuation on top
Logistics
Property Value
Customs tariff number 85365003
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified