2319747-7 | Alcoswitch

DIP switche, 5 pole, straight, 0.025 A/24 VDC, 2319747-7

Order No.: 71P6572
EAN: 4099891653859
MPN:
2319747-7
Series: TDS
2319747-7 Alcoswitch Slide Switches and Coding Switches Image 1
2319747-7 Alcoswitch Slide Switches and Coding Switches Image 2
2319747-7 Alcoswitch Slide Switches and Coding Switches Image 3
2319747-7 Alcoswitch Slide Switches and Coding Switches Image 4
2319747-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 499 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch, 2319747-7, Alcoswitch

The 2319747-7 is designed for unique coding and streamlined manufacturing with full Surface mount products. The tri-state positioning allows for more advanced address setting on the DIP switch, thus providing more security in the application.

Features

  • Recessed actuators for design flexibility
  • Gold contact plating for high reliability and corrosion resistance

Applications

  • Industrial and Automated Control Boards
  • Fire and security systems
  • Thermostats
  • Elevator/Escalator
  • Telecommunication Devices
Technical specifications
Filter Property Value
Version DIP switche
Pin number 5 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.025 A/24 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes