2-5435668-5 | Alcoswitch
DIP switche, Off-On, 6 pole, straight, 1 A/40 VDC, 2-5435668-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 12 Days: 4,646 pcs. - if ordered today
Total Price:
321.94 € *
Price list
Quantity
Price per unit*
162 pcs.
1.9873 €
306 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide/encoder switch, 2-5435668-5, Alcoswitch
DIP Switch, Gold, Blue Housing, Polyester GF, Sealed, 6 Switch, DIP, Rocker (Top Actuated) Actuator style, 1 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 6 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 1 A/40 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |