1977831-5 | Alcoswitch
DIP switche, Off-On, 10 pole, straight, 100 mA/50 VDC, 1977831-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 25 Weeks
DIP Switch, 1977831-5, Alcoswitch
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Sealed, 10 Switch, -30-85 °C, DIP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 100 mA/50 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |