1977830-5 | Alcoswitch
DIP switche, Off-On, 10 pole, straight, 0.025 A/24 VDC, 1977830-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Available in 12 Days: 4,505 pcs. - if ordered today
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5934 €
25 pcs.
4.2840 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, 1977830-5, Alcoswitch
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Sealed, 10 Switch, -30-85 °C, DIP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | SMD | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 0.025 A/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |