1977830-4 | Alcoswitch
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1977830-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 12 Days: 19,029 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6295 €
25 pcs.
3.3915 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, 1977830-4, Alcoswitch
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Sealed, 8 Switch, -30-85 °C, DIP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 8 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 100 mA/50 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |