1977104-3 | Alcoswitch

DIP switche, Off-On, 6 pole, straight, 0.01 A/5 VDC, 1977104-3

Order No.: 71P3984
EAN: 4099891653576
MPN:
1977104-3
Series: SIP STV
1977104-3 Alcoswitch Slide Switches and Coding Switches Image 1
1977104-3 Alcoswitch Slide Switches and Coding Switches Image 2
1977104-3 Alcoswitch Slide Switches and Coding Switches Image 3
1977104-3 Alcoswitch Slide Switches and Coding Switches Image 4
1977104-3 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 12 Days: 26,197 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1892 €
25 pcs.
2.9750 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1977104-3, Alcoswitch

DIP Switch, Switch, Gold flash, Black housing, Polyphenylene sulfide (PPS), 6 Switch, -25-70 °C, SIP, Slide actuator style.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 6 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 0.01 A/5 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes