1825360-5 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1825360-5

Order No.: 71P3638
EAN: 4099891653569
MPN:
1825360-5
Series: ADE
1825360-5 Alcoswitch Slide Switches and Coding Switches Image 1
1825360-5 Alcoswitch Slide Switches and Coding Switches Image 2
1825360-5 Alcoswitch Slide Switches and Coding Switches Image 3
1825360-5 Alcoswitch Slide Switches and Coding Switches Image 4
1825360-5 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 1,857 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3447 €
25 pcs.
1.2495 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

DIP Switch, 1825360-5, Alcoswitch

DIP Switch, Switch, Gold flash, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, 8 Switch, -30-85 °C, DIP.

Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes