1825289-8 | Alcoswitch

Slide switch, On-On-On, 2 pole, straight, 300 mA/125 VAC, 1825289-8

Order No.: 19G1230
EAN: 4099889204551
MPN:
1825289-8
MHS23304
1825289-8 Alcoswitch Slide Switches and Coding Switches Image 1
1825289-8 Alcoswitch Slide Switches and Coding Switches Image 2
1825289-8 Alcoswitch Slide Switches and Coding Switches Image 3
1825289-8 Alcoswitch Slide Switches and Coding Switches Image 4
1825289-8 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
906.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
560 pcs.
1.6184 €

Slide Switch, 1825289-8, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Lever, Terminals Connected: 1-2, 5-6, Configuration (Pole-Throw): Double Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: Thermoplastic, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 6.2 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface silver-plated
Grid 4 mm
Breaking capacity 300 mA/125 VAC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15