1825289-2 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 0.4 A/20 VDC, 1825289-2

Order No.: 71P3636
EAN: 4099891653545
MPN:
1825289-2
Series: MHS
1825289-2 Alcoswitch Slide Switches and Coding Switches Image 1
1825289-2 Alcoswitch Slide Switches and Coding Switches Image 2
1825289-2 Alcoswitch Slide Switches and Coding Switches Image 3
1825289-2 Alcoswitch Slide Switches and Coding Switches Image 4
1825289-2 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Available in 12 Days: 1,549 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6763 €
25 pcs.
5.2955 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switch, 1825289-2, Alcoswitch

Slide switch, Double Pole-Double Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 2 Position, On None On.

Features

  • Low profile
  • Instrumentation grade
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 4 mm
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes