1825289-1 | Alcoswitch

Slide switch, On-On, 2 pole, straight, 300 mA/125 VAC, 1825289-1

Order No.: 19G1225
EAN: 4099889204544
MPN:
1825289-1
MHS22204
1825289-1 Alcoswitch Slide Switches and Coding Switches Image 1
1825289-1 Alcoswitch Slide Switches and Coding Switches Image 2
1825289-1 Alcoswitch Slide Switches and Coding Switches Image 3
1825289-1 Alcoswitch Slide Switches and Coding Switches Image 4
1825289-1 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825289-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Lever, Terminals Connected: 5-4, 2-1, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On None On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 4 mm, Actuator Material: Thermoplastic, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 4.5 mm, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface silver-plated
Grid 4 mm
Breaking capacity 300 mA/125 VAC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15