1825282-1 | Alcoswitch

Slide switch, On-On, 1 pole, straight, 100 mA/12 VDC, 1825282-1

Order No.: 19G1310
EAN: 4099889204865
MPN:
1825282-1
1825282-1 Alcoswitch Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.6545 €

Slide Switch, 1825282-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Side, Terminals Connected: 2-1, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On, Slide Switch Voltage Rating: 12 VDC, Actuator Travel: 2 mm, Actuator Material: Nylon, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .1 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Extended, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 4.3 mm, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface silver-plated
Breaking capacity 100 mA/12 VDC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365003
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15