1825280-1 | Alcoswitch
Slide switch, On-On, 1 pole, straight, 0.1 A/12 VDC, 1825280-1
Order No.: 71P3635
EAN: 4099891653538
MPN:
1825280-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 18 Weeks
Slide switch, 1825280-1, Alcoswitch
Slide switch, Single pole-Double throw configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 2 Position, On On, 0.1 A, 12 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Breaking capacity | 0.1 A/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |