1825268-2 | Alcoswitch

Slide switch, On-On-On, 4 pole, straight, 0.4 A/20 VDC, 1825268-2

Order No.: 71P3633
EAN: 4099891653521
MPN:
1825268-2
Series: MSS
1825268-2 Alcoswitch Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5,694.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1100 pcs.
5.1765 €

Slide switch, 1825268-2, Alcoswitch

Slide switch, Four Pole-Three Throw Configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 3 Position, On On On.

Features

  • Instrumentation grade
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 4 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface gold-plated
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes