1825258-1 | Alcoswitch

Slide switch, On-On, 1 pole, angled, 0.3 A/125 VAC, 1825258-1

Order No.: 71P3631
EAN: 4099891653507
MPN:
1825258-1
1825258-1 Alcoswitch Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Available in 12 Days: 2,871 pcs. - if ordered today
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
60 pcs.
3.5938 €
150 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switch, 1825258-1, Alcoswitch

Features

  • Instrumentation grade
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface silver-plated
Grid 2 mm
Breaking capacity 0.3 A/125 VAC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes