1825257-2 | Alcoswitch

Slide switch, On-On, 1 pole, straight, 0.4 A/20 VDC, 1825257-2

Order No.: 19G1235
EAN: 4099889204568
MPN:
1825257-2
MSS1200G04
1825257-2 Alcoswitch Slide Switches and Coding Switches Image 1
1825257-2 Alcoswitch Slide Switches and Coding Switches Image 2
1825257-2 Alcoswitch Slide Switches and Coding Switches Image 3
1825257-2 Alcoswitch Slide Switches and Coding Switches Image 4
1825257-2 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Available: 35 pcs.
Available in 12 Days: 3,041 pcs. - if ordered today
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7124 €
25 pcs.
4.4030 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825257-2, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Side, Terminals Connected: 2-1, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 5 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2 mm
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes