1825256-6 | Alcoswitch

Slide switch, On-On-On, 1 pole, angled, 0.4 A/20 VDC, 1825256-6

Order No.: 71P3629
EAN: 4099891653484
MPN:
1825256-6
Series: MHS
1825256-6 Alcoswitch Slide Switches and Coding Switches Image 1
1825256-6 Alcoswitch Slide Switches and Coding Switches Image 2
1825256-6 Alcoswitch Slide Switches and Coding Switches Image 3
1825256-6 Alcoswitch Slide Switches and Coding Switches Image 4
1825256-6 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5,801.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
2.3205 €

Slide switch, 1825256-6, Alcoswitch

Slide switch, Single Pole-Three Throw Configuration (Pole-Throw), Right angle, Copper alloy, Single actuator, 3 Position, On On On.

Features

  • Low profile
  • Instrumentation grade
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 1 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15