1825256-1 | Alcoswitch
Slide switch, On-On, 1 pole, angled, 0.3 A/125 VAC, 1825256-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available in 12 Days: 6,215 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
25 pcs.
2.8322 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switch, 1825256-1, Alcoswitch
Slide switch, Single Pole-Double Throw Configuration (Pole-Throw), Right angle, Copper alloy, Single actuator, 2 Position.
Features
- Low profile
- Instrumentation grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | lateral | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Breaking capacity | 0.3 A/125 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |