1825255-8 | Alcoswitch

Slide switch, On-On-On, 1 pole, straight, 0.4 A/20 VDC, 1825255-8

Order No.: 19G1224
EAN: 4099889204537
MPN:
1825255-8
MHS133G04
1825255-8 Alcoswitch Slide Switches and Coding Switches Image 1
1825255-8 Alcoswitch Slide Switches and Coding Switches Image 2
1825255-8 Alcoswitch Slide Switches and Coding Switches Image 3
1825255-8 Alcoswitch Slide Switches and Coding Switches Image 4
1825255-8 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available: 5,040 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825255-8, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 2-1, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On On On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 6.2 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Breaking capacity 0.4 A/20 VDC
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes