1825255-7 | Alcoswitch

Slide switch, On-On-On, 1 pole, straight, 300 mA/125 VAC, 1825255-7

Order No.: 19G1223
EAN: 4099889204520
MPN:
1825255-7
MHS13304
1825255-7 Alcoswitch Slide Switches and Coding Switches Image 1
1825255-7 Alcoswitch Slide Switches and Coding Switches Image 2
1825255-7 Alcoswitch Slide Switches and Coding Switches Image 3
1825255-7 Alcoswitch Slide Switches and Coding Switches Image 4
1825255-7 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available: 85 pcs.
Available in 12 Days: 863 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide Switch, 1825255-7, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 2-1, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 4.5 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface silver-plated
Grid 4 mm
Breaking capacity 300 mA/125 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes