1825190-9 | Alcoswitch
DIP switche, 10 pole, straight, 2 A/500 VDC, 1825190-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 12 Days: 7,682 pcs. - if ordered today
Total Price:
244.90 € *
Price list
Quantity
Price per unit*
210 pcs.
1.1662 €
462 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Shunt, 1825190-9, Alcoswitch
The 1825190-9 is a highly reliable, low cost means of manually programming various types of electrical/electronic equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 10 pole | |
| Design | straight | |
| Connection | solder connection | |
| contact surface | tin-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 2 A/500 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |